Part Details for AD816AYS by Analog Devices Inc
Results Overview of AD816AYS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD816AYS Information
AD816AYS by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD816AYS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Rochester Electronics | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PZFM15 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$9.8500 / $12.3100 | Buy Now |
|
|
Vyrian | Obsolete | 881 |
|
RFQ |
US Tariff Estimator: AD816AYS by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD816AYS
AD816AYS Part Data Attributes
|
|
AD816AYS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD816AYS
Analog Devices Inc
IC LINE TRANSCEIVER, PZFM15, PLASTIC, SIP-15, Line Driver or Receiver
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SIP | |
| Package Description | PLASTIC, SIP-15 | |
| Pin Count | 15 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | YES | |
| Driver Number of Bits | 2 | |
| Input Characteristics | DIFFERENTIAL | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | GENERAL PURPOSE | |
| JESD-30 Code | R-PZFM-T15 | |
| JESD-609 Code | e0 | |
| Number of Functions | 2 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | ZFM | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | NO | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | ZIG-ZAG |