Part Details for AD817AREEL by Analog Devices Inc
Overview of AD817AREEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD817AREEL
AD817AREEL CAD Models
AD817AREEL Part Data Attributes
|
AD817AREEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD817AREEL
Analog Devices Inc
IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Width | 3.9 mm |
Alternate Parts for AD817AREEL
This table gives cross-reference parts and alternative options found for AD817AREEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD817AREEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD817ARZ-REEL | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AREEL vs AD817ARZ-REEL |
AD817AR | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AREEL vs AD817AR |
AD817AR-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AREEL vs AD817AR-REEL7 |
AD817ARZ | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AREEL vs AD817ARZ |
AD817ARZ-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817AREEL vs AD817ARZ-REEL7 |