Part Details for AD818AR-REEL by Analog Devices Inc
Overview of AD818AR-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD818AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 574 |
|
RFQ | ||
|
Chip1Cloud | IC VIDEO OPAMP LP 8-SOIC | 1380 |
|
RFQ | |
|
Win Source Electronics | IC VIDEO OPAMP LP 8-SOIC | 13000 |
|
$4.3340 / $6.5000 | Buy Now |
Part Details for AD818AR-REEL
AD818AR-REEL CAD Models
AD818AR-REEL Part Data Attributes:
|
AD818AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD818AR-REEL
Analog Devices Inc
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD818AR-REEL
This table gives cross-reference parts and alternative options found for AD818AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD818AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD818AR | Low Cost, Low Power Video Op Amp | Analog Devices Inc | AD818AR-REEL vs AD818AR |
AD818AR-REEL7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD818AR-REEL vs AD818AR-REEL7 |
AD818ARZ-REEL7 | Low Cost, Low Power Video Op Amp | Analog Devices Inc | AD818AR-REEL vs AD818ARZ-REEL7 |
AD818ARZ-REEL | Low Cost, Low Power Video Op Amp | Analog Devices Inc | AD818AR-REEL vs AD818ARZ-REEL |