-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage, Single-Supply Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8203YRMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
225 In Stock |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
584-AD8203YRMZ
|
Mouser Electronics | Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain-14) RoHS: Compliant | 182 |
|
$2.5000 / $4.6000 | Buy Now |
DISTI #
E54:1762_00107785
|
Arrow Electronics | SP Amp DIFF AMP Single 12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Europe - 175 |
|
$2.4640 / $4.5440 | Buy Now |
DISTI #
V99:2348_06213780
|
Arrow Electronics | SP Amp DIFF AMP Single 12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1704 | Americas - 10 |
|
$1.1807 / $2.6367 | Buy Now |
|
Analog Devices Inc | Single Supply Diff Amp-AD-MCMV Min Qty: 1 Package Multiple: 50 | 95 |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
77837977
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 174 |
|
$2.4640 / $4.5440 | Buy Now |
DISTI #
26925212
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.1538 | Buy Now |
DISTI #
25837061
|
Verical | SP Amp DIFF AMP Single 12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1704 | Americas - 10 |
|
$1.1807 / $1.3973 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1333 |
|
$2.5400 / $2.9900 | Buy Now |
DISTI #
AD8203YRMZ
|
TME | IC: differential amplifier, 60kHz, MSOP8, Features: rail-to-rail Min Qty: 1 | 0 |
|
$3.3800 / $4.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8203YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8203YRMZ
Analog Devices Inc
High Common-Mode Voltage, Single-Supply Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, M0-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.33 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8203YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8203YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8203YRMZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8203YRMZ vs AD8203YRMZ-RL |
AD8203YRMZ-REEL7 | IC OP-AMP, 2000 uV OFFSET-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8203YRMZ vs AD8203YRMZ-REEL7 |
AD8203YRMZ-REEL | IC OP-AMP, 2000 uV OFFSET-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8203YRMZ vs AD8203YRMZ-REEL |
AD8203YRMZ | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, M0-187AA, MSOP-8 | Rochester Electronics LLC | AD8203YRMZ vs AD8203YRMZ |
AD8203YRMZ-R7 | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8203YRMZ vs AD8203YRMZ-R7 |