Part Details for AD8205YR-REEL7 by Analog Devices Inc
Overview of AD8205YR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8205YRZ | Analog Devices | Single Supply Diff Amp w/Bipol | |
AD8205YRZ-RL | Analog Devices | Single Supply Diff Amp w/Bipol |
Part Details for AD8205YR-REEL7
AD8205YR-REEL7 CAD Models
AD8205YR-REEL7 Part Data Attributes
|
AD8205YR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8205YR-REEL7
Analog Devices Inc
IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8205YR-REEL7
This table gives cross-reference parts and alternative options found for AD8205YR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8205YR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8205YRZ-R7 | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YR-REEL7 vs AD8205YRZ-R7 |
AD8205YRZ-RL | OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8205YR-REEL7 vs AD8205YRZ-RL |
AD8205YRZ-REEL7 | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YR-REEL7 vs AD8205YRZ-REEL7 |
AD8205YR | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YR-REEL7 vs AD8205YR |
AD8205YRZ-RL | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YR-REEL7 vs AD8205YRZ-RL |
AD8205WYRZ-R7 | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YR-REEL7 vs AD8205WYRZ-R7 |
AD8205YR | OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8205YR-REEL7 vs AD8205YR |