Part Details for AD8205YR by Rochester Electronics LLC
Overview of AD8205YR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8205YRZ | Analog Devices | Single Supply Diff Amp w/Bipol | |
AD8205YRZ-RL | Analog Devices | Single Supply Diff Amp w/Bipol | |
AD8205YRZ-R7 | Analog Devices | Single Supply Diff Amp w/Bipol |
Part Details for AD8205YR
AD8205YR CAD Models
AD8205YR Part Data Attributes
|
AD8205YR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8205YR
Rochester Electronics LLC
OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8205YR
This table gives cross-reference parts and alternative options found for AD8205YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8205YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8205YRZ-R7 | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YR vs AD8205YRZ-R7 |
AD8205YRZ-RL | OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8205YR vs AD8205YRZ-RL |
AD8205YRZ-REEL7 | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YR vs AD8205YRZ-REEL7 |
AD8205YR | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YR vs AD8205YR |
AD8205YRZ-RL | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YR vs AD8205YRZ-RL |
AD8205WYRZ-R7 | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YR vs AD8205WYRZ-R7 |