There are no models available for this part yet.
Overview of AD8206YR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8206YRZ | Analog Devices | Single Supply Diff Amp w/Bipol | |
AD8206YRZ-REEL | Analog Devices | Single Supply Diff Amp w/Bipol | |
AD8206YRZ-REEL7 | Analog Devices | Single Supply Diff Amp w/Bipol |
CAD Models for AD8206YR by Analog Devices Inc
Part Data Attributes for AD8206YR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
4500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
12.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD8206YR
This table gives cross-reference parts and alternative options found for AD8206YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8206YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8206YRZ | Single-Supply 42V System Difference Amplifier | Analog Devices Inc | AD8206YR vs AD8206YRZ |
AD8206YRZ-REEL7 | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8206YR vs AD8206YRZ-REEL7 |
AD8206WYRZ | Single-Supply 42V System Difference Amplifier | Analog Devices Inc | AD8206YR vs AD8206WYRZ |
AD8206YR-REEL | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8206YR vs AD8206YR-REEL |
AD8206YR-REEL7 | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8206YR vs AD8206YR-REEL7 |
Related Parts for AD8206YR
-
MK60DN512VLQ10Microcontrollers
-
KP235Other Analog ICs
-
TPS54160ADGQSwitching Regulator or Controllers
-
SN74HC4851QPWRQ1Multiplexers or Switches
-
FQB1P50TMPower Field-Effect Transistors
-
TLE4254GSPower Management Circuits
-
BTS723GWPeripheral Drivers
-
LT3012EFELinear Regulator ICs
-
BAV21WS-7-FRectifier Diodes