Part Details for AD820AR-REEL7 by Rochester Electronics LLC
Overview of AD820AR-REEL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD820AR-REEL7
AD820AR-REEL7 CAD Models
AD820AR-REEL7 Part Data Attributes
|
AD820AR-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD820AR-REEL7
Rochester Electronics LLC
OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Width | 3.9 mm |
Alternate Parts for AD820AR-REEL7
This table gives cross-reference parts and alternative options found for AD820AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD820AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD820ARZ-REEL7 | OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD820AR-REEL7 vs AD820ARZ-REEL7 |
AD820AR | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL7 vs AD820AR |
AD820AR-REEL7 | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL7 vs AD820AR-REEL7 |
AD820ARZ | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL7 vs AD820ARZ |
AD820ARZ-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL7 vs AD820ARZ-REEL |
AD820AR-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL7 vs AD820AR-REEL |