Part Details for AD820BRZ-REEL7 by Analog Devices Inc
Results Overview of AD820BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD820BRZ-REEL7 Information
AD820BRZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD820BRZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9891
|
Newark | Op-Amp, 1.8Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.8Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD820BRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$6.2100 / $12.5600 | Buy Now |
|
|
Analog Devices Inc | FET INPT, SINGLE SPLY AMP Min Qty: 1 Package Multiple: 750 | 3301 |
|
$4.8800 / $12.5600 | Buy Now |
|
|
Chip Stock | OpAmpSinglePrecisionAmplifierR-RO/P±18V/36V8-PinSOICNT/R | 3410 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 1.9MHZ RRO 8SOIC | 1910 |
|
$5.9840 / $8.9759 | Buy Now |
US Tariff Estimator: AD820BRZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD820BRZ-REEL7
AD820BRZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD820BRZ-REEL7 Part Data Attributes
|
|
AD820BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD820BRZ-REEL7
Analog Devices Inc
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0025 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1800 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for AD820BRZ-REEL7
This table gives cross-reference parts and alternative options found for AD820BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD820BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD820BR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD820BRZ-REEL7 vs AD820BR-REEL7 |
| AD820BRZ-REEL7 | Rochester Electronics LLC | Check for Price | Operational Amplifier, | AD820BRZ-REEL7 vs AD820BRZ-REEL7 |
AD820BRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD820BRZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD820BRZ-REEL7 requires a dual supply voltage of ±2.3 V to ±15 V. Ensure that the voltage supplies are well-regulated and decoupled to prevent noise coupling. A 0.1 μF decoupling capacitor should be placed close to the device.
-
The AD820BRZ-REEL7 can handle input voltages up to ±10 V. However, the maximum input voltage is limited by the supply voltage. Ensure that the input voltage does not exceed the supply voltage to prevent damage to the device.
-
To reduce noise and oscillations, use a low-pass filter at the input, keep the input and output traces short, and use a solid ground plane. Additionally, ensure that the device is properly decoupled and that the power supply is well-regulated.
-
The recommended operating temperature range for the AD820BRZ-REEL7 is -40°C to +125°C. However, the device can operate up to +150°C for short periods of time.