-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7320
|
Newark | Current Sense Amp, 1Mhz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:7V Rohs Compliant: Yes |Analog Devices AD8212YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.0000 | Buy Now |
DISTI #
AD8212YRMZ-ND
|
DigiKey | IC CURRENT MONITOR 1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1908 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
584-AD8212YRMZ
|
Mouser Electronics | Current Sense Amplifiers High Voltage Current Shunt Monitor RoHS: Compliant | 3125 |
|
$2.7900 / $3.6800 | Buy Now |
DISTI #
V36:1790_06213875
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP Tube Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2251 | Americas - 110 |
|
$2.2630 / $2.9390 | Buy Now |
DISTI #
V99:2348_06213875
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 | Americas - 24 |
|
$2.2690 / $2.9300 | Buy Now |
|
Analog Devices Inc | High Voltage Current Monitor Min Qty: 1 Package Multiple: 50 | 382 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
71260567
|
Verical | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 24 |
|
$2.2690 / $2.9300 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | IC, CURRENT SENSE AMPLIFIERS IC HIGH VTG | 18 |
|
$3.7459 / $5.1081 | Buy Now |
DISTI #
AD8212YRMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
$2.3000 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8212YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8212YRMZ
Analog Devices Inc
High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |