-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8213WHRMZ-RL-ND
|
DigiKey | IC CURRENT MONITOR 0.25% 10MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3964 | Buy Now |
DISTI #
584-AD8213WHRMZ-RL
|
Mouser Electronics | Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
|
Analog Devices Inc | Dual, Hgh Vltg, current shunt Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.9100 / $5.3964 | Buy Now |
DISTI #
AD8213WHRMZ-RL
|
Richardson RFPD | INTERCONNECT KIT RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8213WHRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8213WHRMZ-RL
Analog Devices Inc
Dual, High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8213WHRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8213WHRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8213WYRMZ-R7 | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213WHRMZ-RL vs AD8213WYRMZ-R7 |
AD8213YRMZ | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213WHRMZ-RL vs AD8213YRMZ |
AD8213YRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213WHRMZ-RL vs AD8213YRMZ-RL |
AD8213WYRMZ | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213WHRMZ-RL vs AD8213WYRMZ |
AD8213WYRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213WHRMZ-RL vs AD8213WYRMZ-RL |