Datasheets
AD8213WHRMZ-RL by: Analog Devices Inc

Dual, High Voltage Current Shunt Monitor

Part Details for AD8213WHRMZ-RL by Analog Devices Inc

Overview of AD8213WHRMZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8213WHRMZ Analog Devices Dual, Hgh Vltg, current shunt
AD8213WHRMZ-R7 Analog Devices Dual, Hgh Vltg, current shunt
AD8213WHRMZ-RL Analog Devices Dual, Hgh Vltg, current shunt

Price & Stock for AD8213WHRMZ-RL

Part # Distributor Description Stock Price Buy
DISTI # AD8213WHRMZ-RL-ND
DigiKey IC CURRENT MONITOR 0.25% 10MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $5.1375
$5.1375 Buy Now
DISTI # 584-AD8213WHRMZ-RL
Mouser Electronics Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor RoHS: Compliant 0
  • 3,000 $5.5400
$5.5400 Order Now
Analog Devices Inc Dual, Hgh Vltg, current shunt Min Qty: 3000 Package Multiple: 3000 0
  • 1 $4.3500
  • 1,000 $3.9100
  • 3,000 $5.1375
$3.9100 / $5.1375 Buy Now
DISTI # AD8213WHRMZ-RL
Richardson RFPD INTERCONNECT KIT RoHS: Compliant Min Qty: 3000 0
  • 3,000 $5.3800
$5.3800 Buy Now

Part Details for AD8213WHRMZ-RL

AD8213WHRMZ-RL CAD Models

AD8213WHRMZ-RL Part Data Attributes

AD8213WHRMZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8213WHRMZ-RL Analog Devices Inc Dual, High Voltage Current Shunt Monitor
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description MSOP-10
Pin Count 10
Manufacturer Package Code RM-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 0.5 MHz
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation NO
Input Offset Voltage-Max 2200 µV
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Slew Rate-Nom 4.5 V/us
Supply Current-Max 4.5 mA
Supply Voltage Limit-Max 12.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO
Width 3 mm

Alternate Parts for AD8213WHRMZ-RL

This table gives cross-reference parts and alternative options found for AD8213WHRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8213WHRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8213WHRMZ Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213WHRMZ
AD8213YRMZ-RL Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213YRMZ-RL
AD8213WYRMZ Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213WYRMZ
AD8213WYRMZ-RL Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213WYRMZ-RL
AD8213YRMZ Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213YRMZ
Part Number Description Manufacturer Compare
AD8213WYRMZ Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213WYRMZ
AD8213WYRMZ-RL Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213WYRMZ-RL
AD8213YRMZ-RL Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213YRMZ-RL
AD8213YRMZ Dual, High Voltage Current Shunt Monitor Analog Devices Inc AD8213WHRMZ-RL vs AD8213YRMZ

AD8213WHRMZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8213WHRMZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8213WHRMZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8213WHRMZ-RL would you like to use for your alert(s)?
  • Please alert me when AD8213WHRMZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8213WHRMZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8213WHRMZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8213WHRMZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8213WHRMZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8213WHRMZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: