-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Voltage Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8213YRMZ-RL | Analog Devices | Dual Current Sense Amp | |
AD8213YRMZ-R7 | Analog Devices | Dual Current Sense Amp | |
AD8213YRMZ | Analog Devices | Dual Current Sense Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7323
|
Newark | Current Sense Amp, 500Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8213YRMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 594 |
|
$3.4200 / $5.2800 | Buy Now |
DISTI #
AD8213YRMZ-R7CT-ND
|
DigiKey | IC CURRENT MONITOR 0.25% 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5097 In Stock |
|
$3.1125 / $7.8100 | Buy Now |
DISTI #
584-AD8213YRMZ-R7
|
Mouser Electronics | Current Sense Amplifiers Dual Current Sense Amp RoHS: Compliant | 2385 |
|
$3.1100 / $5.6300 | Buy Now |
|
Analog Devices Inc | Dual Current Sense Amp Min Qty: 1 Package Multiple: 1000 | 1020 |
|
$3.1125 / $7.8100 | Buy Now |
DISTI #
66298735
|
Verical | SP Amp Current Shunt Monitor Dual 5.5V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 1550 |
|
$3.3420 | Buy Now |
DISTI #
SMC-AD8213YRMZ-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 210 |
|
RFQ | |
DISTI #
C1S103100283226
|
Chip1Stop | Specific Purpose Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 662 |
|
$2.8100 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8213YRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8213YRMZ-R7
Analog Devices Inc
Dual, High Voltage Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 3.75 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8213YRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8213YRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8213WHRMZ | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ-R7 vs AD8213WHRMZ |
AD8213YRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ-R7 vs AD8213YRMZ-RL |
AD8213WYRMZ | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ-R7 vs AD8213WYRMZ |
AD8213WYRMZ-RL | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ-R7 vs AD8213WYRMZ-RL |
AD8213YRMZ | Dual, High Voltage Current Shunt Monitor | Analog Devices Inc | AD8213YRMZ-R7 vs AD8213YRMZ |