Part Details for AD8219BRMZ-RL by Analog Devices Inc
Overview of AD8219BRMZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8219BRMZ | Analog Devices | Zero Drift Amp | |
AD8219BRMZ-RL | Analog Devices | Zero Drift Amp |
Price & Stock for AD8219BRMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7333
|
Newark | Current Sense Amp, 500Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:110Db Rohs Compliant: Yes |Analog Devices AD8219BRMZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5515 |
|
$1.6800 / $3.1900 | Buy Now |
DISTI #
505-AD8219BRMZ-RLCT-ND
|
DigiKey | IC CURRENT MONITOR 0.3% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3589 In Stock |
|
$1.4875 / $4.4800 | Buy Now |
DISTI #
584-AD8219BRMZ-R
|
Mouser Electronics | Current Sense Amplifiers Zero Drift Amp RoHS: Compliant | 11735 |
|
$1.4800 / $3.1900 | Buy Now |
|
Analog Devices Inc | Zero Drift Amp Min Qty: 1 Package Multiple: 3000 | 6718 |
|
$1.4875 / $4.4800 | Buy Now |
DISTI #
AD8219BRMZ-RL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5600 | Buy Now |
|
Win Source Electronics | IC CURRENT MONITOR UNI-DIR 8MSOP | 36400 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for AD8219BRMZ-RL
AD8219BRMZ-RL CAD Models
AD8219BRMZ-RL Part Data Attributes
|
AD8219BRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8219BRMZ-RL
Analog Devices Inc
Zero Drift, Unidirectional Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |