Part Details for AD8220ARMZ-R7 by Analog Devices Inc
Results Overview of AD8220ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8220ARMZ-R7 Information
AD8220ARMZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8220ARMZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7343
|
Newark | Instrumentation Amp, 1.5Mhz, 94Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:300Μv, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:94Db Rohs Compliant: Yes |Analog Devices AD8220ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 726 |
|
$4.1900 / $9.3600 | Buy Now |
|
|
Analog Devices Inc | FET Input Instrumentation Ampl Min Qty: 1 Package Multiple: 1000 | 906 |
|
$4.1875 / $9.3600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 240 |
|
$2.9848 / $7.2800 | Buy Now |
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
|
Rochester Electronics | JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package RoHS: Compliant Status: Active Min Qty: 1 | 836 |
|
$3.5300 / $4.4100 | Buy Now |
|
DISTI #
AD8220ARMZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.3800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
|
Chip Stock | JFETInputInstrumentationAmplifierwithRail-to-RailOutputinMSOPPackage | 7070 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 4830 |
|
$4.2858 / $5.5357 | Buy Now |
US Tariff Estimator: AD8220ARMZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8220ARMZ-R7
AD8220ARMZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8220ARMZ-R7 Part Data Attributes
|
|
AD8220ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8220ARMZ-R7
Analog Devices Inc
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.000025 µA | |
| Common-mode Reject Ratio-Nom | 74 Db | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for AD8220ARMZ-R7
This table gives cross-reference parts and alternative options found for AD8220ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8220ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8220ARMZ-RL | Analog Devices Inc | Check for Price | OP-AMP, 250uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8220ARMZ-R7 vs AD8220ARMZ-RL |
AD8220ARMZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8220 involves keeping the input and output traces separate, using a ground plane, and placing the device close to the signal source. Additionally, using a 4-layer PCB with a dedicated analog ground plane can help reduce noise.
-
The gain resistor values for the AD8220 can be calculated using the formula: Rg = (Rf / (2 * (Gain - 1))), where Rg is the gain resistor, Rf is the feedback resistor, and Gain is the desired gain. The values should be chosen to ensure stability and minimize noise.
-
The AD8220 can handle input voltages up to ±10V, but it's recommended to limit the input voltage to ±5V to ensure optimal performance and prevent damage to the device.
-
The AD8220 is specified to operate from -40°C to +125°C. To ensure operation within this range, the device should be mounted on a PCB with good thermal conductivity, and the ambient temperature should be monitored to prevent overheating.
-
A 10uF ceramic capacitor should be placed between the VCC pin and the GND pin, and a 100nF ceramic capacitor should be placed between the VCC pin and the analog input pins to ensure proper power supply decoupling.