-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9904
|
Newark | Instrumentation Amp, 200Khz, 96Db, Soic, No. Of Channels:1Channels, Input Offset Voltage:100Μv, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 2V To ± 12V, 3V To 24V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:96Db Rohs Compliant: Yes |Analog Devices AD8223BRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.1400 / $5.0100 | Buy Now |
DISTI #
505-AD8223BRZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
584-AD8223BRZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Single-Supply, Low Cost Instrumentation Amplifier RoHS: Compliant | 2000 |
|
$2.4100 / $4.8200 | Buy Now |
|
Analog Devices Inc | Single supply Low cost Intrume Min Qty: 1 Package Multiple: 1000 | 595 |
|
$2.4179 / $4.8200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 200KHZ RRO 8SOIC | 595 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 12nA 100uV 200kHz Single SOIC-8 Instrumentation OpAmps ROHS | 1000 |
|
$2.5604 / $3.8369 | Buy Now |
DISTI #
4019251RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 200KHZ, 96DB, SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$2.7256 / $3.7467 | Buy Now |
DISTI #
4019251
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 200KHZ, 96DB, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$2.7256 / $5.0838 | Buy Now |
DISTI #
4019251
|
Farnell | INSTRUMENTATION AMP, 200KHZ, 96DB, SOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$2.3706 / $4.7662 | Buy Now |
DISTI #
4019251RL
|
Farnell | INSTRUMENTATION AMP, 200KHZ, 96DB, SOIC RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1000 |
|
$2.3706 / $3.5119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8223BRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8223BRZ-R7
Analog Devices Inc
Single-Supply, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8223BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8223BRZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BRZ-R7 vs AD8223BRZ |
AD8223BRZ-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BRZ-R7 vs AD8223BRZ-RL |
AD8223BR-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BRZ-R7 vs AD8223BR-RL |
AD8223BR | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223BRZ-R7 vs AD8223BR |