Part Details for AD8225AR by Analog Devices Inc
Overview of AD8225AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8225AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 18 |
|
RFQ |
Part Details for AD8225AR
AD8225AR CAD Models
AD8225AR Part Data Attributes
|
AD8225AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8225AR
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 325 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Nom | 5 | |
Width | 3.9 mm |
Alternate Parts for AD8225AR
This table gives cross-reference parts and alternative options found for AD8225AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8225AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8225ARZ-REEL | INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD8225AR vs AD8225ARZ-REEL |
AD8225AR-REEL7 | IC INSTRUMENTATION AMPLIFIER, 325 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD8225AR vs AD8225AR-REEL7 |
AD8225ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD8225AR vs AD8225ARZ-REEL7 |
AD8225ARZ | Precision Gain of 5 Instrumentation Amplifier | Analog Devices Inc | AD8225AR vs AD8225ARZ |