Datasheets
AD8225ARZ by:

Precision Gain of 5 Instrumentation Amplifier

Part Details for AD8225ARZ by Analog Devices Inc

Overview of AD8225ARZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for AD8225ARZ

Part # Distributor Description Stock Price Buy
DISTI # 49AK9650
Newark Instrumentation Amp, 900Khz, 94Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:150Μv, Gain Bandwidth Product:900Khz, Supply Voltage Range:3.4V To 36V, ± 1.7V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:94Db Rohs Compliant: Yes |Analog Devices AD8225ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $10.9900
  • 10 $9.9100
  • 25 $8.9800
  • 50 $8.4200
  • 100 $7.8500
  • 250 $6.5500
  • 500 $6.3600
$6.3600 / $10.9900 Buy Now
DISTI # AD8225ARZ-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 655
In Stock
  • 1 $11.3200
  • 10 $10.2280
  • 98 $8.4677
  • 294 $8.0871
  • 588 $7.3735
  • 1,078 $6.4221
$6.4221 / $11.3200 Buy Now
DISTI # 584-AD8225ARZ
Mouser Electronics Instrumentation Amplifiers SOIC In Amp with fixed Gain of 5 RoHS: Compliant 490
  • 1 $11.3100
  • 10 $10.2200
  • 25 $9.7500
  • 98 $8.4600
  • 294 $8.0800
  • 588 $7.3700
  • 1,078 $6.4200
$6.4200 / $11.3100 Buy Now
DISTI # V36:1790_06213980
Arrow Electronics INST Amp Single ±18V/36V 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2137 Americas - 4
  • 98 $5.4990
$5.4990 Buy Now
DISTI # V99:2348_06213980
Arrow Electronics INST Amp Single ±18V/36V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Americas - 2
  • 1 $7.4120
  • 10 $7.0240
  • 25 $6.8910
  • 98 $6.3250
$6.3250 / $7.4120 Buy Now
DISTI # 59867774
Verical INST Amp Single ±18V/36V 8-Pin SOIC N Tube Min Qty: 4 Package Multiple: 4 Date Code: 2137 Americas - 4
  • 4 $5.4990
$5.4990 Buy Now
DISTI # 61769281
Verical INST Amp Single ±18V/36V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2212 Americas - 2
  • 1 $7.4120
  • 10 $7.0240
  • 25 $6.8910
  • 98 $6.3250
$6.3250 / $7.4120 Buy Now
Rochester Electronics AD8225 - Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 98
  • 1 $6.8700
  • 25 $6.7300
  • 100 $6.4600
  • 500 $6.1800
  • 1,000 $5.8400
$5.8400 / $6.8700 Buy Now
ComSIT USA PRECISION GAIN OF 5 INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 325uV Offset-Max, 0.9MHz Band Width, PDSO8 RoHS: Compliant Europe - 38
RFQ
DISTI # AD8225ARZ
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 98 0
  • 98 $6.5800
  • 100 $6.4100
  • 500 $6.2400
  • 1,000 $6.1600
$6.1600 / $6.5800 Buy Now
Chip1Cloud IC OPAMP INSTR 900KHZ 8SOIC 1070
RFQ
DISTI # 4019257
Farnell INSTRUMENTATION AMP, 900KHZ, 94DB, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 75
  • 1 $11.0451
  • 10 $9.9766
  • 98 $8.2621
  • 196 $8.0757
  • 294 $7.8893
  • 588 $7.1936
  • 1,078 $6.2618
$6.2618 / $11.0451 Buy Now

Part Details for AD8225ARZ

AD8225ARZ CAD Models

AD8225ARZ Part Data Attributes

AD8225ARZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8225ARZ Analog Devices Inc Precision Gain of 5 Instrumentation Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0012 µA
Bandwidth (3dB)-Nom 0.9 MHz
Common-mode Reject Ratio-Min 83 dB
Input Offset Current-Max (IIO) 0.0005 µA
Input Offset Voltage-Max 325 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Non-linearity-Max 0.001%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Nom 5
Width 3.9 mm

Alternate Parts for AD8225ARZ

This table gives cross-reference parts and alternative options found for AD8225ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8225ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8225ARZ-RL Precision Gain of 5 Instrumentation Amplifier Analog Devices Inc AD8225ARZ vs AD8225ARZ-RL
AD8225ARZ-REEL INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 Analog Devices Inc AD8225ARZ vs AD8225ARZ-REEL
AD8225ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 Analog Devices Inc AD8225ARZ vs AD8225ARZ-REEL7
Part Number Description Manufacturer Compare
AD8225ARZ-RL Precision Gain of 5 Instrumentation Amplifier Analog Devices Inc AD8225ARZ vs AD8225ARZ-RL
AD8225ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 Analog Devices Inc AD8225ARZ vs AD8225ARZ-REEL7
AD8225ARZ-REEL INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 Analog Devices Inc AD8225ARZ vs AD8225ARZ-REEL

AD8225ARZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8225ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8225ARZ by Analog Devices Inc

  • Please alert me when AD8225ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8225ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8225ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8225ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8225ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8225ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: