-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7363
|
Newark | Instrumentation Amp, 1.5Mhz, 120Db, Soic, No. Of Channels:1Channels, Input Offset Voltage:100Μv, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:± 1.35V To ± 18V, 2.2V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8226ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2299 |
|
$2.4500 / $3.9200 | Buy Now |
DISTI #
AD8226ARZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3285 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-AD8226ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier RoHS: Compliant | 11656 |
|
$1.8900 / $3.7700 | Buy Now |
|
Analog Devices Inc | Precision InAmp Min Qty: 1 Package Multiple: 1000 | 1924 |
|
$1.8229 / $3.7700 | Buy Now |
|
Ameya Holding Limited | RRO Instrumentation Amp SOIC8 | 2666 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20nA 100uV 1.5MHz Single SOIC-8 Instrumentation OpAmps ROHS | 2505 |
|
$0.9539 / $1.3821 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 108 |
|
$0.9466 / $1.0537 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
DISTI #
4019264
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1.5MHZ, 120DB, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2299 |
|
$1.9450 / $3.9561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8226ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8226ARZ-R7
Analog Devices Inc
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 1.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 5 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8226ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8226ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8226ARZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | AD8226ARZ-R7 vs AD8226ARZ |