-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9907
|
Newark | Instrumentation Amp, 1.5Mhz, 120Db, Soic, No. Of Channels:1Channels, Input Offset Voltage:100Μv, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:± 1.35V To ± 18V, 2.2V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8226ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$2.4500 / $3.9200 | Buy Now |
DISTI #
505-AD8226ARZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-AD8226ARZ
|
Mouser Electronics | Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier RoHS: Compliant | 10205 |
|
$2.3900 / $3.7700 | Buy Now |
|
Analog Devices Inc | Precision InAmp Min Qty: 1 Package Multiple: 98 | 300 |
|
$1.2900 / $3.7700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | INSTRUMENTATION AMPLIFIER, 200 UV OFFSET-MAX, 1.5 MHZ BAND WIDTH, PDSO8 | 62 |
|
$2.6000 / $3.9000 | Buy Now |
DISTI #
AD8226ARZ
|
TME | IC: operational amplifier, 1.5MHz, Ch: 1, SO8, tube Min Qty: 1 | 80 |
|
$2.5200 / $4.0200 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Instrumentation OpAmps RoHS Purchase Online, Ship Immediately | 42 |
|
$0.8770 / $1.0904 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8226ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8226ARZ
Analog Devices Inc
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 1.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 5 | |
Width | 3.9 mm |