Part Details for AD8226BRZ by Analog Devices Inc
Overview of AD8226BRZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8226BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7366
|
Newark | Instrumentation Amp, 1.5Mhz, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:50Μv, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:± 1.35V To ± 18V, 2.2V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8226BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 268 |
|
$4.0800 / $6.5100 | Buy Now |
DISTI #
505-AD8226BRZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-AD8226BRZ
|
Mouser Electronics | Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier RoHS: Compliant | 2761 |
|
$3.1400 / $6.2700 | Buy Now |
|
Analog Devices Inc | Precision InAmp Min Qty: 1 Package Multiple: 98 | 98 |
|
$2.1500 / $6.2600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1.5MHZ RRO 8SOIC | 98 |
|
RFQ | |
DISTI #
4019267
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1.5MHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 268 |
|
$3.2383 / $6.5867 | Buy Now |
DISTI #
4019267
|
Farnell | INSTRUMENTATION AMP, 1.5MHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 268 |
|
$3.1841 / $6.2177 | Buy Now |
Part Details for AD8226BRZ
AD8226BRZ CAD Models
AD8226BRZ Part Data Attributes
|
AD8226BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8226BRZ
Analog Devices Inc
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 1.5 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 5 | |
Width | 3.9 mm |
Alternate Parts for AD8226BRZ
This table gives cross-reference parts and alternative options found for AD8226BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8226BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD621BRZ-R7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD8226BRZ vs AD621BRZ-R7 |
AD8226CRZ-RL | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD8226BRZ vs AD8226CRZ-RL |
AD621BRZ-REEL | IC INSTRUMENTATION AMPLIFIER, 215 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD8226BRZ vs AD621BRZ-REEL |
AD8429BRZ | 1 nV/√Hz Low Noise Instrumentation Amplifier | Analog Devices Inc | AD8226BRZ vs AD8429BRZ |
AD621AR-REEL7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD8226BRZ vs AD621AR-REEL7 |
LT1167IS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | AD8226BRZ vs LT1167IS8-1#PBF |
LT1167CS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD8226BRZ vs LT1167CS8-1#PBF |
LT1167AIS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | AD8226BRZ vs LT1167AIS8-1#PBF |
AD8429ARZ-R7 | 1 nV/√Hz Low Noise Instrumentation Amplifier | Analog Devices Inc | AD8226BRZ vs AD8429ARZ-R7 |
LT1167ACS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD8226BRZ vs LT1167ACS8-1#PBF |