-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06214077
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2347 | Americas - 12000 |
|
Buy Now | |
DISTI #
E54:1762_00005911
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2404 | Europe - 4500 |
|
$6.6837 | Buy Now |
DISTI #
AD822ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7852 In Stock |
|
$6.6130 / $11.6600 | Buy Now |
DISTI #
78455515
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Date Code: 2347 | Americas - 12000 |
|
$7.0173 | Buy Now |
DISTI #
78811871
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Date Code: 2404 | Americas - 4500 |
|
$6.6837 | Buy Now |
DISTI #
60AK7339
|
Newark | Op-Amp, 1.8Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.8Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD822ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 727 |
|
$7.2000 / $10.6500 | Buy Now |
DISTI #
584-AD822ARZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP RoHS: Compliant | 64121 |
|
$6.6100 / $11.4700 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8 | 3600 |
|
$6.1425 / $12.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD822ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD822ARZ-REEL7
Analog Devices Inc
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD822ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD822ARZ-REEL7 | Operational Amplifier, | Rochester Electronics LLC | AD822ARZ-REEL7 vs AD822ARZ-REEL7 |
AD822AR-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD822ARZ-REEL7 vs AD822AR-REEL7 |
AD822AR-REEL7 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | Analog Devices Inc | AD822ARZ-REEL7 vs AD822AR-REEL7 |
AD822AR-REEL | Operational Amplifier, | Rochester Electronics LLC | AD822ARZ-REEL7 vs AD822AR-REEL |
AD822ARZ | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | Analog Devices Inc | AD822ARZ-REEL7 vs AD822ARZ |
AD822ARZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD822ARZ-REEL7 vs AD822ARZ |
AD822ARZ-REEL | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | Analog Devices Inc | AD822ARZ-REEL7 vs AD822ARZ-REEL |