-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 µA Micropower Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9660
|
Newark | Instrumentation Amp, 23Khz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:3.5Mv, Gain Bandwidth Product:23Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8236ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 693 |
|
$2.3400 / $3.7300 | Buy Now |
DISTI #
505-AD8236ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4696 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
584-AD8236ARMZ
|
Mouser Electronics | Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier RoHS: Compliant | 5303 |
|
$1.7600 / $3.5900 | Buy Now |
|
Analog Devices Inc | 40uA Micro Power In Amp Min Qty: 1 Package Multiple: 50 | 1240 |
|
$1.7324 / $3.5900 | Buy Now |
|
Quest Components | 11 |
|
$2.1600 / $3.2400 | Buy Now | |
|
Ameya Holding Limited | AD8236ARMZ 仪表放大器, 3.5mV偏置, 86dB CMRR, 轨至轨输出, 1.8 → 5.5 V电源, 8针 MSOP封装 | 1240 |
|
RFQ | |
DISTI #
4019287
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 23KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 693 |
|
$1.8421 / $3.7649 | Buy Now |
DISTI #
4019287
|
Farnell | INSTRUMENTATION AMP, 23KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 693 |
|
$1.8482 / $3.5466 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 739 |
|
$2.3100 / $3.0900 | Buy Now |
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 8MSOP | 40000 |
|
$1.6580 / $2.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8236ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8236ARMZ
Analog Devices Inc
40 µA Micropower Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 0.023 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.00013 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.009 V/us | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 5 | |
Width | 3 mm |