-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 MHz, Rail-to-Rail FET Input Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD823AARZ-RLCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6144 In Stock |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
584-AD823AARZ-R
|
Mouser Electronics | Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp RoHS: Compliant | 2359 |
|
$4.9300 / $8.2900 | Buy Now |
|
Analog Devices Inc | Dual Precision,16 MHz, JFET in Min Qty: 1 Package Multiple: 2500 | 11229 |
|
$4.5298 / $8.2900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 470 |
|
$4.2800 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD823AARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD823AARZ-RL
Analog Devices Inc
17 MHz, Rail-to-Rail FET Input Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 31 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD823AARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823AARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD823AARZ-R7 | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823AARZ-RL vs AD823AARZ-R7 |