Part Details for AD823AR by Analog Devices Inc
Overview of AD823AR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for AD823AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 4 |
|
$4.9500 / $5.9400 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 123 |
|
$4.3290 / $7.0200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 99 |
|
$4.9787 / $8.0736 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 212 |
|
$4.5375 / $8.2500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 71 |
|
$4.6200 / $9.9000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 8 |
|
$4.9500 / $9.9000 | Buy Now |
Part Details for AD823AR
AD823AR CAD Models
AD823AR Part Data Attributes:
|
AD823AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD823AR
Analog Devices Inc
16 MHz, Rail-to-Rail FET Input Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 12000 | |
Width | 3.9 mm |
Alternate Parts for AD823AR
This table gives cross-reference parts and alternative options found for AD823AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD823ARZ-RL | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823AR vs AD823ARZ-RL |
AD823AR-REEL7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823AR vs AD823AR-REEL7 |
AD823ARZ | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD823AR vs AD823ARZ |
AD823AR-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD823AR vs AD823AR-REEL7 |
AD823ARZ-R7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823AR vs AD823ARZ-R7 |
AD823ARZ | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823AR vs AD823ARZ |