-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Low Power, Precision FET Input Quad Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7387
|
Newark | Op-Amp, 3.6Mhz, -40 To 85Deg C, Msop-10, No. Of Channels:4Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:10Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD8244BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$5.3700 / $8.1000 | Buy Now |
DISTI #
505-AD8244BRMZ-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1450 In Stock |
|
$4.4996 / $7.9300 | Buy Now |
DISTI #
584-AD8244BRMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply, Low Power, Precision FET Input Quad Buffer RoHS: Compliant | 1857 |
|
$4.4900 / $7.7900 | Buy Now |
|
Analog Devices Inc | JFET Quad Buffer AFE Min Qty: 1 Package Multiple: 50 | 340 |
|
$4.4996 / $7.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 372 |
|
$9.9280 | Buy Now |
DISTI #
4019713
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, -40 TO 85DEG C, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 140 |
|
$4.7188 / $8.1661 | Buy Now |
DISTI #
4019713
|
Farnell | OP-AMP, 3.6MHZ, -40 TO 85DEG C, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 140 |
|
$4.5852 / $7.7836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8244BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8244BRMZ
Analog Devices Inc
Single-Supply, Low Power, Precision FET Input Quad Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bandwidth (3dB)-Nom | 3.3 MHz | |
Bias Current-Max (IIB) @25C | 0.000003 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |