Datasheets
AD8251ARMZ-R7 by:

10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier

Part Details for AD8251ARMZ-R7 by Analog Devices Inc

Overview of AD8251ARMZ-R7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8251ARMZ-R7

Part # Distributor Description Stock Price Buy
DISTI # 60AK7390
Newark Instrumentation Amp, 10Mhz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:70Μv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8251ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2429
  • 1 $14.1900
  • 10 $13.0300
  • 25 $12.4900
  • 50 $11.7500
  • 100 $11.0100
  • 250 $10.4700
  • 500 $9.8000
$9.8000 / $14.1900 Buy Now
DISTI # AD8251ARMZ-R7CT-ND
DigiKey IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3896
In Stock
  • 1 $13.6400
  • 10 $12.5340
  • 25 $12.0144
  • 100 $10.5857
  • 250 $10.0662
  • 500 $9.4167
  • 1,000 $8.6374
$8.6374 / $13.6400 Buy Now
DISTI # 584-AD8251ARMZ-R7
Mouser Electronics Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier RoHS: Compliant 2860
  • 1 $13.6400
  • 10 $12.5300
  • 25 $12.0100
  • 100 $10.5800
  • 250 $10.0600
  • 500 $9.4100
  • 1,000 $8.3100
$8.3100 / $13.6400 Buy Now
Bristol Electronics   45
RFQ
Ameya Holding Limited IC OPAMP INSTR 10MHZ 10MSOP 3000
RFQ
DISTI # AD8251ARMZ-R7
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 0
  • 1,000 $8.4000
$8.4000 Buy Now
Chip1Cloud IC OPAMP INSTR 10MHZ 10MSOP 5500
RFQ
CHIPMALL.COM LIMITED IC INST AMP 1 CIRCUIT 10MSOP 1929
  • 1 $6.1835
$6.1835 Buy Now
DISTI # 4019294RL
Farnell INSTRUMENTATION AMP, 10MHZ, 110DB, MSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel 2429
  • 10 $12.2923
  • 25 $11.7827
  • 100 $10.3906
  • 250 $9.8811
  • 1,000 $8.4766
$8.4766 / $12.2923 Buy Now
DISTI # 4019294
Farnell INSTRUMENTATION AMP, 10MHZ, 110DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 2429
  • 1 $13.3860
  • 10 $12.2923
  • 25 $11.7827
  • 100 $10.3906
  • 250 $9.8811
  • 1,000 $8.4766
$8.4766 / $13.3860 Buy Now
LCSC 5nA 70uV 10MHz Single MSOP-10 Instrumentation OpAmps ROHS 135
  • 1 $8.2165
  • 10 $7.1688
  • 30 $6.5303
  • 100 $5.9940
$5.9940 / $8.2165 Buy Now
Win Source Electronics IC OPAMP INSTR 10MHZ 10MSOP 45400
  • 6 $9.3270
  • 14 $7.6530
  • 21 $7.4140
  • 28 $7.1750
  • 37 $6.9360
  • 49 $6.2180
$6.2180 / $9.3270 Buy Now

Part Details for AD8251ARMZ-R7

AD8251ARMZ-R7 CAD Models

AD8251ARMZ-R7 Part Data Attributes

AD8251ARMZ-R7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8251ARMZ-R7 Analog Devices Inc 10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-187BA, MSOP-10
Pin Count 10
Manufacturer Package Code RM-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA
Bandwidth (3dB)-Nom 17 MHz
Common-mode Reject Ratio-Min 98 dB
Input Offset Current-Max (IIO) 0.03 µA
Input Offset Voltage-Max 250 µV
JESD-30 Code S-PDSO-G10
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -17 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.001%
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 4.5 mA
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 8
Voltage Gain-Min 1
Voltage Gain-Nom 2
Width 3 mm

Alternate Parts for AD8251ARMZ-R7

This table gives cross-reference parts and alternative options found for AD8251ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8251ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8251ARMZ 10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier Analog Devices Inc AD8251ARMZ-R7 vs AD8251ARMZ
Part Number Description Manufacturer Compare
AD8251ARMZ 10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier Analog Devices Inc AD8251ARMZ-R7 vs AD8251ARMZ

AD8251ARMZ-R7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8251ARMZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8251ARMZ-R7 by Analog Devices Inc

  • Please alert me when AD8251ARMZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8251ARMZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8251ARMZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8251ARMZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8251ARMZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8251ARMZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: