Amplifier Circuits
AD825ARZ-16-REEL7
Analog Devices Inc
Description: Low Cost, General-Purpose High Speed JFET Amplifier

Overview of AD825ARZ-16-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD825ARZ-16-REEL7 Analog Devices SOICWB HIGH SPEED FET INPUT AM
AD825ARZ-REEL7 Analog Devices SOIC HIGH SPEED FET INPUT AMPL
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7

Price & Stock for AD825ARZ-16-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD825ARZ-16-REEL7-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 57 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 4400
In Stock
  • 57 $5.2800
$5.2800 Buy Now
DISTI # AD825ARZ-16-REEL7TR-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 57 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $4.9418
  • 800 $4.7036
  • 1,200 $4.5836
  • 2,000 $4.5750
$4.5750 / $4.9418 Buy Now
DISTI # 584-AD825ARZ-16-R7
Mouser Electronics Precision Amplifiers SOICWB HIGH SPEED FET INPUT AMPLIFIER RoHS: Compliant 0
  • 400 $4.9400
  • 800 $4.5700
$4.5700 / $4.9400 Order Now
Analog Devices Inc SOICWB HIGH SPEED FET INPUT AM Min Qty: 400 Package Multiple: 400 800
  • 1,000 $3.3800
  • 2,000 $4.5750
$3.3800 / $4.5750 Buy Now
DISTI # 63491834
Verical Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Americas - 800
  • 400 $5.2286
$5.2286 Buy Now
Rochester Electronics 1 CHANNEL, VIDEO AMPLIFIER, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 4400
  • 1 $5.3400
  • 25 $5.2300
  • 100 $5.0200
  • 500 $4.8000
  • 1,000 $4.5400
$4.5400 / $5.3400 Buy Now

CAD Models for AD825ARZ-16-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD825ARZ-16-REEL7 by Analog Devices Inc

AD825ARZ-16-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
130 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
21000
Width
7.5 mm
Want to compare parts?
  1. AD825ARZ-16-REEL7
    Analog Devices Inc
    Low Cost, General-Purpose High Speed JFET Amplifier
    VS

Alternate Parts for AD825ARZ-16-REEL7

This table gives cross-reference parts and alternative options found for AD825ARZ-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD825ARZ-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD825ARZ Low Cost, General-Purpose High Speed JFET Amplifier Analog Devices Inc AD825ARZ-16-REEL7 vs AD825ARZ
AD825ACHIPS Low Cost, General-Purpose High Speed JFET Amplifier Analog Devices Inc AD825ARZ-16-REEL7 vs AD825ACHIPS
AD825ARZ-REEL Low Cost, General-Purpose High Speed JFET Amplifier Analog Devices Inc AD825ARZ-16-REEL7 vs AD825ARZ-REEL
AD825ARZ-REEL7 Low Cost, General-Purpose High Speed JFET Amplifier Analog Devices Inc AD825ARZ-16-REEL7 vs AD825ARZ-REEL7

Related Parts for AD825ARZ-16-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD825ARZ-16-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD825ARZ-16-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD825ARZ-16-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD825ARZ-16-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD825ARZ-16-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD825ARZ-16-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD825ARZ-16-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD825ARZ-16-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD825ARZ-16-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: