-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, General-Purpose High Speed JFET Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD825ARZ-16-REEL7 | Analog Devices | SOICWB HIGH SPEED FET INPUT AM | |
AD825ARZ-REEL7 | Analog Devices | SOIC HIGH SPEED FET INPUT AMPL | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1370
|
Newark | Op-Amp, 26Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:26Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD825ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 811 |
|
$3.5400 / $4.1300 | Buy Now |
DISTI #
86AK4232
|
Newark | Op-Amp, 26Mhz, 85Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD825ARZ-REEL7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6600 / $3.2400 | Buy Now |
DISTI #
AD825ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9512 In Stock |
|
$3.0500 / $5.4100 | Buy Now |
DISTI #
584-AD825ARZ-R7
|
Mouser Electronics | Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER RoHS: Compliant | 3662 |
|
$3.0500 / $5.0900 | Buy Now |
|
Analog Devices Inc | SOIC HIGH SPEED FET INPUT AMPL Min Qty: 1 Package Multiple: 1000 | 2903 |
|
$3.0500 / $5.4100 | Buy Now |
DISTI #
34787168
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.4857 | Buy Now |
DISTI #
66461223
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 643 |
|
$3.2750 | Buy Now |
|
Rochester Electronics | AD825 - General-Purpose High Speed JFET Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$3.0200 / $3.5600 | Buy Now |
DISTI #
AD825ARZ-REEL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.1900 | Buy Now |
DISTI #
C1S103100124792
|
Chip1Stop | OP Amp Single GP ±18V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4318 |
|
$3.0100 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD825ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD825ARZ-REEL7
Analog Devices Inc
Low Cost, General-Purpose High Speed JFET Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 130 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 21000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD825ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD825ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD825ARZ | Low Cost, General-Purpose High Speed JFET Amplifier | Analog Devices Inc | AD825ARZ-REEL7 vs AD825ARZ |
AD825ARZ-REEL | Low Cost, General-Purpose High Speed JFET Amplifier | Analog Devices Inc | AD825ARZ-REEL7 vs AD825ARZ-REEL |