Part Details for AD826AR-REEL7 by Analog Devices Inc
Overview of AD826AR-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD826AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2347 |
|
RFQ | ||
|
Quest Components | 428 |
|
$4.2900 / $7.8000 | Buy Now | |
|
Quest Components | 1039 |
|
$7.4880 / $14.9760 | Buy Now | |
|
Rochester Electronics | AD826 - Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10635 |
|
$3.9100 / $4.6000 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 50MHZ 8SOIC | 60500 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for AD826AR-REEL7
AD826AR-REEL7 CAD Models
AD826AR-REEL7 Part Data Attributes
|
AD826AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD826AR-REEL7
Analog Devices Inc
Low Cost, High Speed, Low Power Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.6 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD826AR-REEL7
This table gives cross-reference parts and alternative options found for AD826AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD826AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD826AR-REEL | DUAL OP-AMP, 3000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD826AR-REEL7 vs AD826AR-REEL |
AD826ARZ-REEL7 | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL7 vs AD826ARZ-REEL7 |
AD826ARZ-REEL | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL7 vs AD826ARZ-REEL |
AD826AR-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL7 vs AD826AR-REEL7 |
AD826ARZ | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826AR-REEL7 vs AD826ARZ |
AD826ARZ-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL7 vs AD826ARZ-REEL |
AD826ARZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL7 vs AD826ARZ |
AD826ARZ-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD826AR-REEL7 vs AD826ARZ-REEL7 |