Part Details for AD827JR-16 by Analog Devices Inc
Overview of AD827JR-16 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD827JR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Bristol Electronics | 1314 |
|
RFQ | ||
|
Quest Components | 827JR-16 | 14 |
|
$8.6738 / $11.5650 | Buy Now |
|
Quest Components | 827JR-16 | 28 |
|
$10.1250 / $15.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$7.7100 / $9.0700 | Buy Now |
Part Details for AD827JR-16
AD827JR-16 CAD Models
AD827JR-16 Part Data Attributes
|
AD827JR-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD827JR-16
Analog Devices Inc
DUAL OP-AMP, 3500uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.2 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 16.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 1000 | |
Width | 7.5 mm |
Alternate Parts for AD827JR-16
This table gives cross-reference parts and alternative options found for AD827JR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD827JR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD827JRZ-16 | High Speed, Low Power Dual Op Amp | Analog Devices Inc | AD827JR-16 vs AD827JRZ-16 |
AD827JR-16-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD827JR-16 vs AD827JR-16-REEL7 |
AD827JR-16-REEL | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD827JR-16 vs AD827JR-16-REEL |
AD827JR-16-REEL7 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD827JR-16 vs AD827JR-16-REEL7 |
AD827JRZ-16-REEL | High Speed, Low Power Dual Op Amp | Analog Devices Inc | AD827JR-16 vs AD827JRZ-16-REEL |
AD827JR-16 | DUAL OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD827JR-16 vs AD827JR-16 |