There are no models available for this part yet.
Overview of AD828AR-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD828ARZ-REEL7 | Analog Devices | DUAL,HI-SPD,LO-PWR VIDEO | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD828ARZ | Analog Devices | DUAL,HI-SPD,LO-PWR VIDEO |
Price & Stock for AD828AR-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 608 |
|
RFQ |
CAD Models for AD828AR-REEL7 by Analog Devices Inc
Part Data Attributes for AD828AR-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD828AR-REEL7
This table gives cross-reference parts and alternative options found for AD828AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD828AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD828ARZ | Dual, Low Power Video Op Amp | Analog Devices Inc | AD828AR-REEL7 vs AD828ARZ |
AD828AR | Dual, Low Power Video Op Amp | Analog Devices Inc | AD828AR-REEL7 vs AD828AR |
AD828ARZ-REEL7 | Dual, Low Power Video Op Amp | Analog Devices Inc | AD828AR-REEL7 vs AD828ARZ-REEL7 |
Related Parts for AD828AR-REEL7
-
AD828ARZAudio/Video Amplifiers
-
AD823AR-REELOperational Amplifiers
-
AD9218BST-105Analog to Digital Converters
-
AD8194ACPZMultiplexers or Switches
-
AD667JP-REELDigital to Analog Converters
-
AD8326ARE-REELLine Driver or Receivers
-
AP2213M-2.5TRE1Linear Regulator ICs
-
AD8330ACP-REELOther Consumer ICs
-
AD8400ARZ50-REELDigital Potentiometers