-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160 dB Logarithmic Amplifier with Photo-Diode Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9680
|
Newark | Logarithmic Amplifier, 20Mv, Tssop, No. Of Amplifiers:1Amplifiers, Dynamic Range:160 Db, Scale Factor:200Mv/Decade, Response Time:-, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Range:3V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8304ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$24.9600 / $33.2300 | Buy Now |
DISTI #
505-AD8304ARUZ-ND
|
DigiKey | IC LOGARITHMIC CONVERTER 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1061 In Stock |
|
$26.4049 / $35.1500 | Buy Now |
DISTI #
584-AD8304ARUZ
|
Mouser Electronics | Logarithmic Amplifiers lTSSOP 160dB-range Logarithmic Converter RoHS: Compliant | 1934 |
|
$26.4000 / $35.1300 | Buy Now |
|
Analog Devices Inc | lTSSOP 160dB-range Logarithmic Min Qty: 1 Package Multiple: 1 | 213 |
|
$17.1300 / $35.1500 | Buy Now |
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 10 MHZ BAND WIDTH, PDSO14 | 63 |
|
$18.2880 / $19.8120 | Buy Now |
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 10 MHZ BAND WIDTH, PDSO14 | 40 |
|
$48.9600 / $61.2000 | Buy Now |
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 10 MHZ BAND WIDTH, PDSO14 | 5 |
|
$30.4800 | Buy Now |
|
Rochester Electronics | AD8304 - 160 dB Range (100 pA 10 mA) Logarithmic Converter RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$22.3500 / $26.2900 | Buy Now |
|
ComSIT USA | 160 DB RANGE (100 PICO AMP-10 MILLI AMP) LOGARITHMIC CONVERTER Log Or Antilog Amplifier, 1 Func, 10MHz Band Width, PDSO14 RoHS: Compliant | Europe - 17 |
|
RFQ | |
DISTI #
AD8304ARUZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 27 | 0 |
|
$23.5800 / $25.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8304ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8304ARUZ
Analog Devices Inc
160 dB Logarithmic Amplifier with Photo-Diode Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8304ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8304ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8304ARU-REEL7 | 160 dB Logarithmic Amplifier with Photo-Diode Interface | Analog Devices Inc | AD8304ARUZ vs AD8304ARU-REEL7 |
AD8304ARUZ-REEL7 | LOG OR ANTILOG AMPLIFIER, 10MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8304ARUZ vs AD8304ARUZ-REEL7 |
AD8304ARU-REEL | LOG OR ANTILOG AMPLIFIER, 10MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8304ARUZ vs AD8304ARU-REEL |
AD8304ARUZ-RL7 | 160 dB Logarithmic Amplifier with Photo-Diode Interface | Analog Devices Inc | AD8304ARUZ vs AD8304ARUZ-RL7 |