Part Details for AD8306ARZ by Analog Devices Inc
Results Overview of AD8306ARZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8306ARZ Information
AD8306ARZ by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8306ARZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9681
|
Newark | Logarithmic Amplifier, 73Ns, Nsoic, No. Of Amplifiers:1Amplifiers, Dynamic Range:100 Db, Scale Factor:20Mv/Db, Response Time:73Ns, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Supply Voltage Range:2.7V To 6.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8306ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$35.2400 / $46.4000 | Buy Now |
|
|
Analog Devices Inc | SOIC 400 MHZ, 95 dB DEMODULATI Package Multiple: 1 | 1441 |
|
$20.7600 / $46.4000 | Buy Now |
|
DISTI #
AD8306ARZ
|
TME | IC: RF power detector, 400MHz, Ch: 1, 2.7÷6.5V, SO16 Min Qty: 1 | 0 |
|
$26.9000 / $31.0000 | RFQ |
|
DISTI #
AD8306ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 10 |
|
$31.7400 / $36.4000 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 82 |
|
RFQ | |
|
|
Win Source Electronics | Limiting-Logarithmic Amplifier | 1000 |
|
$38.1818 / $57.2728 | Buy Now |
US Tariff Estimator: AD8306ARZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8306ARZ
AD8306ARZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8306ARZ Part Data Attributes
|
|
AD8306ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8306ARZ
Analog Devices Inc
5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
| Bandwidth-Nom | 395 MHz | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Input Voltage-Max | -4 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 4 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for AD8306ARZ
This table gives cross-reference parts and alternative options found for AD8306ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8306ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LOG114AIRGVR | Texas Instruments | $5.0841 | Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70 | AD8306ARZ vs LOG114AIRGVR |
| LOG114AIRGVT | Texas Instruments | $8.2813 | Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70 | AD8306ARZ vs LOG114AIRGVT |
| AD8306AR-REEL | Analog Devices Inc | Check for Price | IC LOG OR ANTILOG AMPLIFIER, 395 MHz BAND WIDTH, PDSO16, SO-16, Analog Computational Function | AD8306ARZ vs AD8306AR-REEL |
| AD8306ARZ-REEL | Analog Devices Inc | Check for Price | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier Package: 16 ld SOIC; No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 2500/Reel | AD8306ARZ vs AD8306ARZ-REEL |
| LOG114AIRGVRG4 | Texas Instruments | Check for Price | Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70 | AD8306ARZ vs LOG114AIRGVRG4 |
AD8306ARZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8306ARZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The AD8306ARZ is specified to operate from -40°C to 85°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's temperature using a thermocouple or thermal sensor.
-
Power up the AD8306ARZ in the following sequence: VCC, then VEE, and finally the input signals. This ensures that the internal biasing and references are established before the input signals are applied.
-
The AD8306ARZ's output voltage swing is limited to VCC - 1.5V. Ensure that the output is terminated with a load impedance that does not cause the output voltage to exceed this limit. Use an output buffer or amplifier if necessary.
-
The recommended input impedance for the AD8306ARZ is 50 ohms. This ensures maximum power transfer and minimizes reflections. Use an input attenuator or impedance matching network if necessary.