Part Details for AD8313ARM by Analog Devices Inc
Overview of AD8313ARM by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AD8313ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 569 |
|
RFQ | ||
|
Quest Components | RSSI LOGARITHMIC DETECTOR, 8 Pin, Plastic, TSSOP | 2924 |
|
$9.0750 / $18.1500 | Buy Now |
|
Quest Components | RSSI LOGARITHMIC DETECTOR, 8 Pin, Plastic, TSSOP | 144 |
|
$14.5200 / $20.4188 | Buy Now |
|
Quest Components | RSSI LOGARITHMIC DETECTOR, 8 Pin, Plastic, TSSOP | 520 |
|
$13.6125 / $20.4188 | Buy Now |
DISTI #
SMC-AD8313ARM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 7 |
|
RFQ | |
|
Chip1Cloud | IC LOGARTIHMIC AMP 70DB 8-MSOP | 13800 |
|
RFQ | |
DISTI #
C1S103100050549
|
Chip1Stop | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP Tube RoHS: Not Compliant Container: Tube | 12 |
|
$11.8000 / $12.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$12.5000 / $19.2300 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 2426 |
|
RFQ |
Part Details for AD8313ARM
AD8313ARM CAD Models
AD8313ARM Part Data Attributes:
|
AD8313ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8313ARM
Analog Devices Inc
0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8313ARM
This table gives cross-reference parts and alternative options found for AD8313ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8313ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8313ARMZ-REEL | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARM vs AD8313ARMZ-REEL |
AD8313ARM-REEL | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARM vs AD8313ARM-REEL |