Part Details for AD8313ARMZ-REEL7 by Analog Devices Inc
Overview of AD8313ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AD8313ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9926
|
Newark | Logarithmic Detector, 2.5Ghz, 1Db, Msop, Frequency Min:100Mhz, Frequency Max:2.5Ghz, Input Power Min:-65Dbm, Input Power Max:0Dbm, Sensitivity:-0.04Db/°C, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD8313ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 364 |
|
$26.0800 / $36.7100 | Buy Now |
DISTI #
AD8313ARMZ-REEL7CT-ND
|
DigiKey | IC RF DETECT 100MHZ-2.5GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1232 In Stock |
|
$20.0875 / $22.0200 | Buy Now |
DISTI #
584-AD8313ARMZ-R7
|
Mouser Electronics | RF Detector uSOIC 0.1 TO 2.4GHz Power Detector RoHS: Compliant | 1914 |
|
$20.0800 / $22.0200 | Buy Now |
|
Analog Devices Inc | uSOIC 0.1 TO 2.4GHz Power Dete Min Qty: 1 Package Multiple: 1000 | 247 |
|
$20.0875 / $22.0200 | Buy Now |
DISTI #
63296917
|
Verical | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 122 |
|
$25.0233 | Buy Now |
|
Rochester Electronics | 0.1 Ghz-2.5 Ghz, 70 Db Logarithmic Detector/Controller RoHS: Compliant Status: Active Min Qty: 1 | 12992 |
|
$19.9200 / $23.4400 | Buy Now |
|
Ameya Holding Limited | IC RF DETECT 100MHZ-2.5GHZ 8MSOP | 247 |
|
RFQ | |
|
Chip1Cloud | SP Amp LOG Amp Single R-R O/P 5.5V 8-Pin MSOP T/R / IC LOG DETECTOR/CTRLR 8-MSOP | 1520 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100MHz~2.5GHz 1dB -65dBm~0dBm MSOP-8 RF Detectors ROHS | 1036 |
|
$3.6862 / $5.7018 | Buy Now |
|
LCSC | 100MHz2.5GHz 1dB -65dBm0dBm MSOP-8 RF Detectors ROHS | 1036 |
|
$3.2054 / $4.9581 | Buy Now |
Part Details for AD8313ARMZ-REEL7
AD8313ARMZ-REEL7 CAD Models
AD8313ARMZ-REEL7 Part Data Attributes:
|
AD8313ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8313ARMZ-REEL7
Analog Devices Inc
0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8313ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD8313ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8313ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8313ARMZ-REEL | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARMZ-REEL7 vs AD8313ARMZ-REEL |
AD8313ARM-REEL | 0.1 GHz TO 2.5 GHz, 70 dB Logarithmic Detector / Controller | Analog Devices Inc | AD8313ARMZ-REEL7 vs AD8313ARM-REEL |