Part Details for AD8328ACPZ-REEL7 by Rochester Electronics LLC
Overview of AD8328ACPZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Part Details for AD8328ACPZ-REEL7
AD8328ACPZ-REEL7 CAD Models
AD8328ACPZ-REEL7 Part Data Attributes
|
AD8328ACPZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8328ACPZ-REEL7
Rochester Electronics LLC
LINE DRIVER, QCC20, LFCSP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for AD8328ACPZ-REEL7
This table gives cross-reference parts and alternative options found for AD8328ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8328ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8328ACP-REEL | LINE DRIVER, QCC20, LFCSP-20 | Rochester Electronics LLC | AD8328ACPZ-REEL7 vs AD8328ACP-REEL |
AD8328ACP-R2 | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ-REEL7 vs AD8328ACP-R2 |
AD8328ACPZ-REEL | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ-REEL7 vs AD8328ACPZ-REEL |
AD8328ACP-REEL | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ-REEL7 vs AD8328ACP-REEL |
AD8328ACP-REEL7 | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ-REEL7 vs AD8328ACP-REEL7 |
AD8328ACP | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ-REEL7 vs AD8328ACP |
AD8328ACPZ-REEL7 | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ-REEL7 vs AD8328ACPZ-REEL7 |