Part Details for AD8328ACPZ by Analog Devices Inc
Overview of AD8328ACPZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8328ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Driver, 1 Func, 1 Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9582 |
|
$2.7600 / $3.2400 | Buy Now |
Part Details for AD8328ACPZ
AD8328ACPZ CAD Models
AD8328ACPZ Part Data Attributes
|
AD8328ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8328ACPZ
Analog Devices Inc
IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8328ACPZ
This table gives cross-reference parts and alternative options found for AD8328ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8328ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8328ACPZ-REEL7 | LINE DRIVER, QCC20, LFCSP-20 | Rochester Electronics LLC | AD8328ACPZ vs AD8328ACPZ-REEL7 |
AD8328ACPZ-REEL7 | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ vs AD8328ACPZ-REEL7 |
AD8328ACPZ-REEL | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ vs AD8328ACPZ-REEL |
AD8328ACP | IC LINE DRIVER, QCC20, LFCSP-20, Line Driver or Receiver | Analog Devices Inc | AD8328ACPZ vs AD8328ACP |