-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, DC to 150 MHz, Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9699
|
Newark | Gain Amplifier, 150Mhz, Qsop, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:150Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD8330ARQZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 983 |
|
$8.7700 / $13.8400 | Buy Now |
DISTI #
505-AD8330ARQZ-R7CT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1928 In Stock |
|
$8.4359 / $13.3200 | Buy Now |
DISTI #
584-AD8330ARQZ-R7
|
Mouser Electronics | Special Purpose Amplifiers QSOP SINGLE VGA RoHS: Compliant | 1963 |
|
$8.4300 / $13.3100 | Buy Now |
|
Analog Devices Inc | QSOP SINGLE VGA Min Qty: 1 Package Multiple: 1000 | 1386 |
|
$8.4359 / $13.3200 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, BIPOLAR, PDSO16 | 38 |
|
$9.3055 / $11.3175 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 150MHZ RRO 16QSOP | 1386 |
|
RFQ | |
|
Win Source Electronics | SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R / IC OPAMP VGA 150MHZ RRO 16QSOP | 35300 |
|
$4.8990 / $7.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8330ARQZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8330ARQZ-R7
Analog Devices Inc
Low Cost, DC to 150 MHz, Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8330ARQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8330ARQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8330ARQZ | Low Cost, DC to 150 MHz, Variable Gain Amplifier | Analog Devices Inc | AD8330ARQZ-R7 vs AD8330ARQZ |
AD8330ARQ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD8330ARQZ-R7 vs AD8330ARQ-REEL |
AD8330ARQ-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD8330ARQZ-R7 vs AD8330ARQ-REEL7 |
AD8330ARQZ-RL | Low Cost, DC to 150 MHz, Variable Gain Amplifier | Analog Devices Inc | AD8330ARQZ-R7 vs AD8330ARQZ-RL |