-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20, Consumer IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Ultralow Noise Vga With Preamplifier And Programmable Rin RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$8.6500 / $10.1800 | Buy Now |
|
Win Source Electronics | Ultralow Noise VGAs with Preamplifier and Programmable RIN | IC VGA SINGLE W/PREAMP 20-QSOP | 35000 |
|
$7.3480 / $11.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8331ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8331ARQ
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for AD8331ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8331ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8331ARQZ | Single VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8331ARQ vs AD8331ARQZ |
AD8331ARQ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20, Consumer IC:Other | Analog Devices Inc | AD8331ARQ vs AD8331ARQ-REEL |
AD8331ARQZ-REEL7 | SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20 | Analog Devices Inc | AD8331ARQ vs AD8331ARQZ-REEL7 |
AD8331ARQZ-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20 | Analog Devices Inc | AD8331ARQ vs AD8331ARQZ-REEL |