Part Details for AD8331ARQZ-REEL by Analog Devices Inc
Overview of AD8331ARQZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for AD8331ARQZ-REEL
AD8331ARQZ-REEL CAD Models
AD8331ARQZ-REEL Part Data Attributes
|
AD8331ARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8331ARQZ-REEL
Analog Devices Inc
SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
Alternate Parts for AD8331ARQZ-REEL
This table gives cross-reference parts and alternative options found for AD8331ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8331ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8331ARQZ | Single VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8331ARQZ-REEL vs AD8331ARQZ |
AD8331ARQ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20, Consumer IC:Other | Analog Devices Inc | AD8331ARQZ-REEL vs AD8331ARQ-REEL |
AD8331ARQZ-REEL7 | SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20 | Analog Devices Inc | AD8331ARQZ-REEL vs AD8331ARQZ-REEL7 |
AD8331ARQ | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, MO-137AD, QSOP-20, Consumer IC:Other | Analog Devices Inc | AD8331ARQZ-REEL vs AD8331ARQ |