There are no models available for this part yet.
Overview of AD8332ARU-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8332ARUZ-RL | Analog Devices | TSSOP DUAL VGA | |
AD8332ARUZ-R7 | Analog Devices | TSSOP DUAL VGA | |
AD8332ARUZ | Analog Devices | TSSOP DUAL VGA |
CAD Models for AD8332ARU-REEL by Analog Devices Inc
Part Data Attributes for AD8332ARU-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AE, TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD8332ARU-REEL
This table gives cross-reference parts and alternative options found for AD8332ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8332ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8332ARUZ | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARU-REEL vs AD8332ARUZ |
AD8332ARUZ-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD8332ARU-REEL vs AD8332ARUZ-REEL |
AD8332ARU | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARU-REEL vs AD8332ARU |
AD8332ARUZ-REEL7 | SPECIALTY CONSUMER CIRCUIT, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD8332ARU-REEL vs AD8332ARUZ-REEL7 |
AD8332ARUZ-R7 | Dual VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8332ARU-REEL vs AD8332ARUZ-R7 |
Related Parts for AD8332ARU-REEL
-
AD8332ARU-REEL7Other Consumer ICs
-
AD7924BRUZAnalog to Digital Converters
-
AD8130ARZ-REELOther Analog ICs
-
AD8138ARMLine Driver or Receivers
-
AD5570YRSZDigital to Analog Converters
-
AD820ARZOperational Amplifiers
-
AD8612ARUZ-REELComparators
-
AD830ARZ-REELAudio/Video Amplifiers
-
AD780BRVoltage References