-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7435
|
Newark | Gain Amplifier, 100Mhz, Lfcsp, Amplifier Type:Variable Gain, No. Of Channels:4Channels, No. Of Amplifiers:4Amplifiers, Gain Bandwidth Product:100Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, No. Of Pins:64Pinsrohs Compliant: Yes |Analog Devices AD8334ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$29.8400 / $39.7200 | Buy Now |
DISTI #
505-AD8334ACPZ-ND
|
DigiKey | IC VGAIN AMP 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
14 In Stock |
|
$28.6896 / $38.1900 | Buy Now |
DISTI #
584-AD8334ACPZ
|
Mouser Electronics | Special Purpose Amplifiers Quad VGA RoHS: Compliant | 63 |
|
$28.6800 / $38.1900 | Buy Now |
|
Analog Devices Inc | Quad VGA Min Qty: 1 Package Multiple: 1 | 4492 |
|
$17.2600 / $38.1900 | Buy Now |
|
Rochester Electronics | AD8334 - Ultralow Noise VGA With Preamplifier and Programmable Rin RoHS: Compliant Status: Active Min Qty: 1 | 3402 |
|
$24.2800 / $28.5700 | Buy Now |
|
Ameya Holding Limited | AD8334ACPZ 可编程增益放大器 4, 64针 LFCSP VQ封装 | 203 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8334ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8334ACPZ
Analog Devices Inc
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD8334ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8334ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8334ACPZ-REEL | Quad VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8334ACPZ vs AD8334ACPZ-REEL |