Datasheets
AD8343ARUZ by:

DC-to-2.5 GHz High IP3 Active Mixer

Part Details for AD8343ARUZ by Analog Devices Inc

Overview of AD8343ARUZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AD8343ARUZ

Part # Distributor Description Stock Price Buy
DISTI # 49AK9711
Newark Rf Mixer, 1 Channel, 2.5Ghz, Tssop-14, Frequency Min:0Hz, Frequency Max:2.5Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8343ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 16
  • 1 $12.4400
  • 10 $11.2400
  • 25 $10.7200
  • 50 $9.1900
  • 192 $7.6500
$7.6500 / $12.4400 Buy Now
DISTI # AD8343ARUZ-ND
DigiKey IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 65
In Stock
  • 1 $11.9700
  • 10 $10.8140
  • 96 $8.9530
  • 288 $8.5507
  • 576 $7.7962
  • 1,056 $6.7902
$6.7902 / $11.9700 Buy Now
DISTI # 584-AD8343ARUZ
Mouser Electronics RF Mixer IC, 800-2500MHz High IP3 Active Mixer RoHS: Compliant 148
  • 1 $11.9600
  • 10 $10.8100
  • 25 $10.3100
  • 96 $7.8000
  • 576 $7.0000
  • 1,056 $6.5600
$6.5600 / $11.9600 Buy Now
DISTI # V36:1790_06214476
Arrow Electronics Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2131 Americas - 61
  • 0 $5.9645
  • 96 $2.9050
$2.9050 / $5.9645 Buy Now
DISTI # 66715071
Verical Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP Tube Min Qty: 61 Package Multiple: 61 Date Code: 2131 Americas - 61
  • 61 $2.9050
$2.9050 Buy Now
DISTI # 27013688
Verical Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $8.4450
  • 10 $7.8260
  • 96 $6.6830
  • 288 $6.6630
  • 576 $6.2550
  • 1,056 $6.0030
$6.0030 / $8.4450 Buy Now
Bristol Electronics   Min Qty: 1 10
  • 1 $8.2500
  • 6 $6.1875
$6.1875 / $8.2500 Buy Now
Bristol Electronics   54
RFQ
Quest Components 0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER 8
  • 1 $11.0000
  • 6 $8.2500
$8.2500 / $11.0000 Buy Now
Rochester Electronics AD8343 - DC-to-2.5 GHz High IP3 Active Mixer RoHS: Compliant Status: Active Min Qty: 1 4563
  • 1 $7.2600
  • 25 $7.1200
  • 100 $6.8300
  • 500 $6.5400
  • 1,000 $6.1700
$6.1700 / $7.2600 Buy Now
DISTI # AD8343ARUZ
Richardson RFPD UP/DOWN CONVERTER RoHS: Compliant Min Qty: 1 0
  • 1 $7.4700
  • 10 $7.2500
  • 25 $6.9600
  • 96 $6.9600
$6.9600 / $7.4700 Buy Now
Chip1Cloud IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP 10700
RFQ
DISTI # 4030426
Farnell RF MIXER, 1 CHANNEL, 2.5GHZ, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 16
  • 1 $11.7978
  • 10 $10.6653
  • 96 $7.5541
  • 192 $7.4421
  • 288 $7.3425
  • 576 $7.2305
  • 1,056 $7.1185
$7.1185 / $11.7978 Buy Now
Win Source Electronics IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP 15500
  • 5 $10.6240
  • 12 $8.7170
  • 18 $8.4450
  • 25 $8.1720
  • 32 $7.9000
  • 43 $7.0830
$7.0830 / $10.6240 Buy Now

Part Details for AD8343ARUZ

AD8343ARUZ CAD Models

AD8343ARUZ Part Data Attributes

AD8343ARUZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8343ARUZ Analog Devices Inc DC-to-2.5 GHz High IP3 Active Mixer
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, TSSOP-14
Pin Count 14
Manufacturer Package Code RU-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Characteristic Impedance 50 Ω
Construction COMPONENT
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Max 2500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP14,.25
Power Supplies 5 V
RF/Microwave Device Type DOUBLE BALANCED
Supply Current-Max 75 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
VSWR-Max 2

Alternate Parts for AD8343ARUZ

This table gives cross-reference parts and alternative options found for AD8343ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8343ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8343ARU-REEL 0MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 Analog Devices Inc AD8343ARUZ vs AD8343ARU-REEL
AD8343ARUZ-REEL DC-to-2.5 GHz High IP3 Active Mixer Analog Devices Inc AD8343ARUZ vs AD8343ARUZ-REEL
AD8343ARUZ-REEL7 DC-to-2.5 GHz High IP3 Active Mixer Analog Devices Inc AD8343ARUZ vs AD8343ARUZ-REEL7
Part Number Description Manufacturer Compare
AD8343ARU-REEL 0MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 Analog Devices Inc AD8343ARUZ vs AD8343ARU-REEL
AD8343ARUZ-REEL7 DC-to-2.5 GHz High IP3 Active Mixer Analog Devices Inc AD8343ARUZ vs AD8343ARUZ-REEL7
AD8343ARUZ-REEL DC-to-2.5 GHz High IP3 Active Mixer Analog Devices Inc AD8343ARUZ vs AD8343ARUZ-REEL

AD8343ARUZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8343ARUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8343ARUZ by Analog Devices Inc

  • Please alert me when AD8343ARUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8343ARUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8343ARUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8343ARUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8343ARUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8343ARUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: