Part Details for AD8345AREZ-REEL7 by Analog Devices Inc
Overview of AD8345AREZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for AD8345AREZ-REEL7
AD8345AREZ-REEL7 CAD Models
AD8345AREZ-REEL7 Part Data Attributes
|
AD8345AREZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8345AREZ-REEL7
Analog Devices Inc
140MHz - 1000MHz RF/MICROWAVE QUADRAPHASE MODULATOR, MO-153ABT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 140 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for AD8345AREZ-REEL7
This table gives cross-reference parts and alternative options found for AD8345AREZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8345AREZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8345AREZ1 | RF/Microwave Modulator/Demodulator, 140 MHz - 1000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, LEAD FREE, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8345AREZ-REEL7 vs AD8345AREZ1 |
AD8345ARE-REEL7 | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ-REEL7 vs AD8345ARE-REEL7 |
AD8345AREZ | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ-REEL7 vs AD8345AREZ |
AD8345ARE | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ-REEL7 vs AD8345ARE |