Part Details for AD8345AREZ-RL7 by Analog Devices Inc
Overview of AD8345AREZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for AD8345AREZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9714
|
Newark | Modulator, 140Mhz To 1Ghz, Tssop-Ep, Frequency Min:140Mhz, Frequency Max:1Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8345AREZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 755 |
|
$9.0600 / $14.3200 | Buy Now |
DISTI #
AD8345AREZ-RL7CT-ND
|
DigiKey | RF MODULATOR 140MHZ-1GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1737 In Stock |
|
$8.7180 / $13.7700 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Rochester Electronics | AD8345 - Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$8.0500 / $9.4700 | Buy Now |
DISTI #
SMC-AD8345AREZ-RL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 450 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
DISTI #
4030189
|
element14 Asia-Pacific | MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 755 |
|
$9.1480 / $14.4562 | Buy Now |
DISTI #
4030189RL
|
element14 Asia-Pacific | MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 755 |
|
$9.1480 / $13.2888 | Buy Now |
DISTI #
4030189RL
|
Farnell | MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 755 |
|
$9.3222 / $12.6462 | Buy Now |
DISTI #
4030189
|
Farnell | MODULATOR, 140MHZ TO 1GHZ, TSSOP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 755 |
|
$9.3222 / $13.7709 | Buy Now |
Part Details for AD8345AREZ-RL7
AD8345AREZ-RL7 CAD Models
AD8345AREZ-RL7 Part Data Attributes
|
AD8345AREZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8345AREZ-RL7
Analog Devices Inc
140 MHz TO 1000 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 140 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for AD8345AREZ-RL7
This table gives cross-reference parts and alternative options found for AD8345AREZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8345AREZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8345AREZ1 | RF/Microwave Modulator/Demodulator, 140 MHz - 1000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, LEAD FREE, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8345AREZ-RL7 vs AD8345AREZ1 |
AD8345AREZ-REEL7 | 140MHz - 1000MHz RF/MICROWAVE QUADRAPHASE MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8345AREZ-RL7 vs AD8345AREZ-REEL7 |
AD8345ARE-REEL7 | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ-RL7 vs AD8345ARE-REEL7 |
AD8345AREZ | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ-RL7 vs AD8345AREZ |
AD8345ARE | 140 MHz TO 1000 MHz Quadrature Modulator | Analog Devices Inc | AD8345AREZ-RL7 vs AD8345ARE |