Part Details for AD8346ARUZ-REEL7 by Analog Devices Inc
Overview of AD8346ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD8346ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06214858
|
Arrow Electronics | Quadrature Mod 70MHz 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1000 |
|
$8.5540 / $9.6610 | Buy Now |
DISTI #
AD8346ARUZ-REEL7CT-ND
|
DigiKey | RF MODULTR 800MHZ-2.5GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
588 In Stock |
|
$8.9195 / $14.0800 | Buy Now |
DISTI #
73475793
|
Verical | Quadrature Mod 70MHz 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 1000 |
|
$8.5540 / $9.6610 | Buy Now |
DISTI #
49AK9716
|
Newark | Modulator, 800Mhz To 2.5Ghz, Tssop, Frequency Min:800Mhz, Frequency Max:2.5Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8346ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 628 |
|
$10.9300 | Buy Now |
DISTI #
584-AD8346ARUZ-R7
|
Mouser Electronics | Modulator / Demodulator TSSOP DIRECT QUADRATURE MODULATOR RoHS: Compliant | 0 |
|
$8.8100 / $13.4500 | Order Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Rochester Electronics | AD8346 - 2.5GHz Direct Conversion Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$8.2300 / $9.6800 | Buy Now |
DISTI #
4030191
|
element14 Asia-Pacific | MODULATOR, 800MHZ TO 2.5GHZ, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 628 |
|
$8.2895 / $12.9639 | Buy Now |
DISTI #
4030191RL
|
element14 Asia-Pacific | MODULATOR, 800MHZ TO 2.5GHZ, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 628 |
|
$8.2895 / $11.9194 | Buy Now |
DISTI #
4030191RL
|
Farnell | MODULATOR, 800MHZ TO 2.5GHZ, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 628 |
|
$8.7555 / $12.6847 | Buy Now |
Part Details for AD8346ARUZ-REEL7
AD8346ARUZ-REEL7 CAD Models
AD8346ARUZ-REEL7 Part Data Attributes
|
AD8346ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8346ARUZ-REEL7
Analog Devices Inc
2.5 GHz Direct Conversion Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.25 |
Alternate Parts for AD8346ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8346ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8346ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8346ARU | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARUZ-REEL7 vs AD8346ARU |
AD8346ARU-REEL | 800MHz - 2500MHz RF/MICROWAVE I/Q MODULATOR, TSSOP-16 | Analog Devices Inc | AD8346ARUZ-REEL7 vs AD8346ARU-REEL |