Part Details for AD8349ARE-REEL7 by Analog Devices Inc
Overview of AD8349ARE-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8349ARE-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Quest Components | 591 |
|
$8.6520 / $12.9780 | Buy Now | |
|
Rochester Electronics | Modulator, QPSK, 700MHz Min, 2700MHz Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17403 |
|
$7.2000 / $8.4800 | Buy Now |
Part Details for AD8349ARE-REEL7
AD8349ARE-REEL7 CAD Models
AD8349ARE-REEL7 Part Data Attributes
|
AD8349ARE-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8349ARE-REEL7
Analog Devices Inc
700MHz - 2700MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-153ABT, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for AD8349ARE-REEL7
This table gives cross-reference parts and alternative options found for AD8349ARE-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8349ARE-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8349AREZ-RL7 | 700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator | Analog Devices Inc | AD8349ARE-REEL7 vs AD8349AREZ-RL7 |
AD8349ARE | RF/Microwave Modulator/Demodulator, 700 MHz - 2700 MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8349ARE-REEL7 vs AD8349ARE |