Part Details for AD8349AREZ-RL7 by Analog Devices Inc
Overview of AD8349AREZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8349AREZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8349AREZ-RL7CT-ND
|
DigiKey | RF MODULTR 700MHZ-2.7GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
257 In Stock |
|
$9.5912 / $15.1400 | Buy Now |
DISTI #
584-AD8349AREZ-R7
|
Mouser Electronics | Modulator / Demodulator Direct Quadrature Modulator RoHS: Compliant | 105 |
|
$9.5200 / $13.7300 | Buy Now |
|
Analog Devices Inc | Direct Quadrature Modulator Min Qty: 1 Package Multiple: 1000 | 12052 |
|
$9.5912 / $15.1400 | Buy Now |
|
Quest Components | 700 MHZ - 2700 MHZ RF/MICROWAVE QPSK MODULATOR, TSSOP-16 | 18 |
|
$9.0563 / $12.0750 | Buy Now |
|
Quest Components | 700 MHZ - 2700 MHZ RF/MICROWAVE QPSK MODULATOR, TSSOP-16 | 175 |
|
$7.6725 / $13.9500 | Buy Now |
|
Rochester Electronics | 700MHz - 2700MHz RF/MICROWAVE QPSK MODULATOR RoHS: Compliant Status: Active Min Qty: 1 | 3411 |
|
$8.8500 / $10.4100 | Buy Now |
Part Details for AD8349AREZ-RL7
AD8349AREZ-RL7 CAD Models
AD8349AREZ-RL7 Part Data Attributes
|
AD8349AREZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8349AREZ-RL7
Analog Devices Inc
700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for AD8349AREZ-RL7
This table gives cross-reference parts and alternative options found for AD8349AREZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8349AREZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8349ARE-REEL7 | 700MHz - 2700MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8349AREZ-RL7 vs AD8349ARE-REEL7 |
AD8349ARE | RF/Microwave Modulator/Demodulator, 700 MHz - 2700 MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8349AREZ-RL7 vs AD8349ARE |