-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion 1.0 GHz Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9934
|
Newark | Diff-Amp, 1.1Ghz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.1Ghz, Supply Voltage Range:4V To 11V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8350ARMZ20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7800 / $9.9800 | Buy Now |
DISTI #
AD8350ARMZ20-ND
|
DigiKey | IC AMP CELLULAR 0HZ-1GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
584-AD8350ARMZ20
|
Mouser Electronics | Differential Amplifiers inSO G=20dB LO DISTORT'N 1.2GHz DiffAmp RoHS: Compliant | 0 |
|
$5.8300 / $10.2800 | Order Now |
|
Analog Devices Inc | inSO G=20dB LO DISTORT'N 1.2GH Min Qty: 1 Package Multiple: 50 | 550 |
|
$5.8358 / $10.2900 | Buy Now |
|
Quest Components | 1000 MHZ RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | 46 |
|
$6.4103 / $10.3950 | Buy Now |
|
Rochester Electronics | AD8350 - inSO G=20dB LO DISTORT'N 1.2GHz DiffAmp RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$5.3100 / $6.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$10.4142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8350ARMZ20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8350ARMZ20
Analog Devices Inc
Low Distortion 1.0 GHz Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MICRO SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 200 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for AD8350ARMZ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8350ARMZ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8350ARMZ20-REEL7 | Low Distortion 1.0 GHz Differential Amplifier | Analog Devices Inc | AD8350ARMZ20 vs AD8350ARMZ20-REEL7 |